Low

PRO SIGNAL  PSG03323  Audio / Video Cable Assembly, DVI-D (Dual Link) Plug, DVI-D (Dual Link) Plug, 3.28 ft, 1 m, Black

PRO SIGNAL PSG03323
Manufacturer Part No:
PSG03323
Newark Part No.:
93T7770
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Connector Type A:
Connector Type B:
Cable Length - Imperial:
Cable Length - Metric:
Jacket Color:
Product Range:
SVHC:
To Be Advised

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor