New to Newark/element14? Start here
2013/05/21

Spotted an Error? Print Page Share this page

PRO SIGNAL - PSG02574 - CABLE ASSEMBLY, HDMI A PLUG TO DVI-D PLUG, 2M, BLACK

PRO SIGNALPSG02574
Image is for illustrative purposes only.
Please refer to product description
PRO SIGNAL
Manufacturer:
PRO SIGNAL
Newark Part Number:
74R7665
Manufacturer Part No:
PSG02574

Technical Data Sheet (249.17KB) EN
Technical Data Sheet (249.17KB) EN

Product Information
  • CABLE ASSEMBLY, HDMI A PLUG TO DVI-D PLUG, 2M, BLACK
  • Cable Length - Imperial: 6.56ft
  • Cable Length - Metric: 2m
  • Connector Type A: DVI-D Plug
  • Connector Type B: HDMI Type A Plug
  • Jacket Color: Black
  • Cable Assembly Type: Audio, Video
  • RoHS Compliant: Yes

Availability

20 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $9.25  

  1. Qty

Price

Qty Price
1+  $9.25
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
PSG02575

PRO SIGNAL

LEAD, HDMI TO DVI, 3M

Connector Type A:HDMI Plug; Connector Type B:DVI-D Plug; Cable Length - Imperial:9.84ft; Cable Length - Metric:3m; Jacket Colour:Black;

28
Price
For: 1 Each
1+
$12.14
100+
$9.94
250+
$9.14
500+
$8.48
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

28 available for delivery in 5-7 business days
(Continental US Only)
PSG02576

PRO SIGNAL

LEAD, HDMI TO DVI, 5M

Connector Type A:HDMI Plug; Connector Type B:DVI-D Plug; Cable Length - Imperial:16.4ft; Cable Length - Metric:5m; Jacket Colour:Black;

17
Price
For: 1 Each
1+
$16.48
50+
$14.94
100+
$13.76
250+
$12.69
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

17 available for delivery in 5-7 business days
(Continental US Only)
PSG01044

PRO SIGNAL

LEAD, HDMI TO DVD-D PLUG, 2M

Connector Type A:HDMI Plug; Connector Type B:DVI-D Plug; Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Jacket Colour:Black;

51
Price
For: 1 Each
1+
$10.77
50+
$9.74
100+
$8.95
250+
$8.24
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

51 available for delivery in 5-7 business days
(Continental US Only)
PSG02577

PRO SIGNAL

LEAD, HDMI TO DVI, 10M

Connector Type A:HDMI Plug; Connector Type B:DVI-D Plug; Cable Length - Imperial:32.81ft; Cable Length - Metric:10m; Jacket Colour:Black;

0
Price
For: 1 Each
1+
$26.91
25+
$24.76
50+
$22.82
100+
$22.18
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
18-94192670

MULTICOMP

HDMI AUDIO/VIDEO CABLE, 10M, 24AWG, BLACK

Cable Length - Imperial:32.8ft; Cable Length - Metric:10m; Connector Type A:HDMI Plug; Connector Type B:HDMI Plug; Jacket Color:Black;

38
Price
For: 1 Each
1+
$56.39
25+
$53.65
50+
$51.27
100+
$49.44
more...

38 available to ship today
1901119

MULTICOMP

ADAPTER, HDMI RCPT TO HDMI RCPT

Series:-; Convert From Connector:HDMI Receptacle; Convert To Connector:HDMI Receptacle; Body Style:Straight; Connector Body Material:Plastic;

97
Price
For: 1 Each
1+
$6.71
50+
$6.06
100+
$5.57
250+
$5.14
more...

97 available to ship today
1901121

MULTICOMP

ADAPTER, HDMI RCPT TO HDMI RCPT

Series:-; Convert From Connector:HDMI Receptacle; Convert To Connector:HDMI Receptacle; Body Style:Right Angle; Connector Body Material:Plastic;

8
Price
For: 1 Each
1+
$3.61 Promotional price
50+
$3.61
100+
$3.36
250+
$3.07
more...

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.  - Non-Cancelable/Non-Returnable
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(PRO SIGNAL) OR (Audio / Video) OR (PSG02574)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

PRO SIGNAL PSG02575
1 Each
$12.14
PRO SIGNAL PSG02576
1 Each
$16.48
PRO SIGNAL PSG01044
1 Each
$10.77

Accessories

1 Each
$56.39
1 Each
$6.71
1 Each
$3.61