New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

PRO SIGNAL - PSG01601 - SOCKET, SCART, 90DEG, PCB

PRO SIGNALPSG01601
Image is for illustrative purposes only.
Please refer to product description
PRO SIGNAL
Manufacturer:
PRO SIGNAL
Newark Part Number:
26M2079
Manufacturer Part No:
PSG01601
Product Information
  • SOCKET, SCART, 90DEG, PCB
  • Gender: Jack
  • No. of Contacts: 21
  • Contact Termination: Through Hole Right Angle
  • Connector Mounting: PCB
  • Connector Body Material: Plastic
  • Contact Plating: Copper
  • Connector Colour: Black
  • Connector Mounting
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 516

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

516 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $0.814  

  1. Qty

Price

Qty Price
1  - 99 $0.814
100  - 249 $0.734
250  - 499 $0.662
500  - 999 $0.601
1000+  $0.553
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(PRO SIGNAL) OR (SCART Audio Video Connectors) OR (PSG01601)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----