Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- PRO SIGNAL
- Newark Part Number:
- 26M2078
- Manufacturer Part No:
- PSG01600
-
- Technical Data Sheet (160.16KB) EN
Product Information
- PCB MOUNTING, SCART, RIGHT ANGLE
- Gender: Jack
- No. of Contacts: 21
- Contact Termination: Through Hole Right Angle
- Connector Mounting: PCB
- Connector Body Material: (Not Applicable)
- Connector Mounting Orientation: PCB
- Connector
- RoHS Compliant: Yes
Availability
|
Availability:
505
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
505 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $0.843
Price
| Qty | Price |
|---|---|
| 1 - 249 | $0.843 |
| 250 - 499 | $0.757 |
| 500 - 999 | $0.673 |
| 1000 - 4999 | $0.608 |
| 5000+ | $0.415 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


