Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- PRO SIGNAL
- Newark Part Number:
- 26M2077
- Manufacturer Part No:
- PSG01599
-
- Technical Data Sheet (90.95KB) EN
Product Information
- PCB MOUNT, SCART, SOCKET
- Gender: Jack
- No. of Contacts: 21
- Contact Termination: Through Hole Vertical
- Connector Mounting: PCB
- Connector Body Material: Metal
- Contact Plating: Copper
- Colour: Black
- Connector Colour: Black
- Connector
- RoHS Compliant: Yes
Availability
|
Availability:
0
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
Lead Time 112 days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $0.816
Price
| Qty | Price |
|---|---|
| 1 - 249 | $0.816 |
| 250 - 499 | $0.733 |
| 500 - 999 | $0.652 |
| 1000 - 4999 | $0.589 |
| 5000+ | $0.402 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


