Low

PRO SIGNAL  PSG01334  XLR Audio Connector, Socket, 5, Cable Mount, Metal Body

PRO SIGNAL PSG01334
Manufacturer Part No:
PSG01334
Newark Part No.:
24M6340
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Contacts:
5Contacts
Gender:
Socket
Connector Mounting:
Cable Mount
Contact Plating:
-
Connector Body Material:
Metal Body
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.