Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- PRO SIGNAL
- Newark Part Number:
- 24M6330
- Manufacturer Part No:
- PSG01324
-
- Technical Data Sheet (116.73KB) EN
Product Information
- CONNECTOR, XLR, RCPT, 3POS
- Series: -
- Gender: Receptacle
- No. of Contacts: 3
- Contact Termination: Solder
- Connector Mounting: Cable
- Connector Body Material: (Not Applicable)
- Contact Plating: (Not Applicable)
- Connector Color: Black
- RoHS Compliant: Yes
Availability
579 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $2.07
Price
| Qty | Price |
|---|---|
| 1 - 99 | $2.07 |
| 100 - 249 | $1.87 |
| 250 - 499 | $1.68 |
| 500 - 999 | $1.53 |
| 1000+ | $1.41 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


