Low

PRO SIGNAL  PSG01192  Computer Cable, 3.05 ft, 930 mm, Black

PRO SIGNAL PSG01192
Manufacturer Part No:
PSG01192
Newark Part No.:
61M8449
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Connector Type A:
-
Connector Type B:
-
Cable Length - Imperial:
3.05ft
Cable Length - Metric:
930mm
Jacket Color:
Black
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.