PRO SIGNAL  PSG01093  Audio / Video Cable Assembly, HDMI Plug, HDMI Plug, 3.3 ft, 1 m, Black

PRO SIGNAL PSG01093

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 26R2868
  • Manufacturer Part No PSG01093

Product Overview


  • HDMI Specification compliant
  • Moulded HDMI 19-pin plug to plug
  • Gold plated contacts
  • Suitable for Digital TV interconnects
Back to top

Product Information


  • Connector Type A HDMI Plug
  • Connector Type B HDMI Plug
  • Cable Length - Imperial 3.3ft
  • Cable Length - Metric 1m
  • Jacket Color Black
  • Product Range -
  • SVHC To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  16


  • 16 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 9/19/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $10.10 $10.1

Buy

Price

Quantity List Price
1 - 2 $10.10
3 - 4 $8.08
5 - 9 $6.95
10 - 24 $5.99
25 - 49 $5.08
50+ $4.17
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
96T7446
RP006

RP006

PRO SIGNAL

Audio / Video Cable Assembly, HDMI Plug, HDMI Plug, 3.3 ft, 1 m, Black

Availability:​ 834  

Price for: Each

1+ $1.95 10+ $1.85 100+ $1.75 500+ $1.65 More pricing

Buy

see cut-off times

More stock available week commencing 9/5/16
24M6283
PSG01089

PSG01089

PRO SIGNAL

Audio / Video Cable Assembly, HDMI Plug, HDMI Plug, 4.9 ft, 1.5 m, Black

Availability:​ 5  

Price for: Each

1+ $8.00 50+ $7.19 100+ $6.64 250+ $6.12 More pricing

Buy

see cut-off times

  • 5 Further stock expected to ship on May 17, 2016
  • 6 Further stock expected to ship on May 23, 2016
  • More stock available week commencing 9/19/16
    24M6282
    PSG01088

    PSG01088

    PRO SIGNAL

    Audio / Video Cable Assembly, HDMI Plug, HDMI Plug, 19.69 ", 500 mm, Black

    Availability:​ 9  

    Price for: Each

    1+ $1.69 Promotional price 10+ $1.69 Promotional price 25+ $1.69 Promotional price

    Buy

    Available until stock is exhausted

    see cut-off times

    Customers Also Bought