Low

PRO SIGNAL  PSG01090  Audio / Video Cable Assembly, HDMI Plug, HDMI Plug, 22 ft, 7 m, Black

PRO SIGNAL PSG01090
Manufacturer Part No:
PSG01090
Newark Part No.:
24M6284
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Connector Type A:
Connector Type B:
Cable Length - Imperial:
Cable Length - Metric:
Jacket Color:
Product Range:
SVHC:
To Be Advised

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes