Low

PRO SIGNAL  PSG01067  LEAD, USB A TO MINI B, 1.8M

PRO SIGNAL-PSG01067-LEAD, USB A TO MINI B, 1.8M

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PRO SIGNAL
  • Newark Part No.: 26R2867
  • Manufacturer Part No PSG01067

Product Information


Availability

Availability: No Longer Manufactured


Substitutes

  • 31M6502 - LUMBERG-2480 02-COMPUTER CABLE, USB 2.0, 2M, BLACK
  • 95M2090 - LUMBERG-2480 03-CABLE ASSEMBLY, USB A MALE / B MALE, 3M, BLACK

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
31M6502
2480 02

2480 02

LUMBERG

COMPUTER CABLE, USB 2.0, 2M, BLACK

COMPUTER CABLE, USB 2.0, 2M, BLACK; Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector Type A:USB A Plug; Connector Type B:Mini USB B 5 Position Plug; Jacket Color:Black; Cable Length:2m ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4

1+ $9.88 50+ $8.95 100+ $8.20 250+ $7.58 more…

Buy
  • 4 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/11/15
95M2090
2480 03

2480 03

LUMBERG

CABLE ASSEMBLY, USB A MALE / B MALE, 3M, BLACK

CABLE ASSEMBLY, USB A MALE / B MALE, 3M, BLACK; Cable Length - Imperial:9.843ft; Cable Length - Metric:3m; Connector Type A:USB A Plug; Connector Type B:USB B Plug; Jacket Color:Black; Computer Connector A:USB A Plug ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1

1+ $11.71 50+ $10.60 100+ $9.71 250+ $8.99 more…

Buy
  • 1 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/11/15

Customers Also Bought