Low

NLTFTARM-183BLK - 

TFT MONITOR ARM, DESK MOUNT, BLACK

NLTFTARM-183BLK - TFT MONITOR ARM, DESK MOUNT, BLACK

The actual product may differ from image shown

Manufacturer Part No:
NLTFTARM-183BLK
Newark Part No.:
73T9358
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Monitor Arm
:
10kg
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The NLTFTARM-183BLK is a desk mount TFT Monitor Arm has fixed rotation but it can be adjusted with tools and re-fixed. The monitor arm is made of tough metal and plastic material. Monitor arm height from desktop to end of arm centre has 3 fixed positions 280, 305 and 330mm. The arm platform tilts up/down 100° and 180° side to side, it has the capacity of holding maximum weight of 10kg. The arm can be easily installed, simply clamps to desk or can be screwed to a wall and cable can be hidden in the arm. It is compatible with VESA mounting 75mm and 100mm holes.

Applications

Computers & Computer Peripherals

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

06AC2461 - ARM, FLAT SCREEN DESK MNT, 327MM, 8KG

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.