Low

PRO SIGNAL  KVM510  SWITCH, KVM, 4PORT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PRO SIGNAL
  • Newark Part No.: 18J5869
  • Manufacturer Part No KVM510

Product Information


  • Computer Switch Function: Automatic
  • Computer Switch Type: KVM
  • Input Connection: PS/2
  • Output Connection: -
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  0

Freight Charge: $20.00 once per order

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $147.85

Buy

Price

Quantity List Price
1 - 9 $147.85
10 - 24 $136.95
25 - 49 $126.64
50 - 99 $121.80
100 - 999999999 $116.34

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
38K8530
KVM-404
Technical Data Sheet}

KVM-404

PRO SIGNAL

SWITCH, KVM, TOWER, W/CABLES, 4PORT

SWITCH, KVM, TOWER, W/CABLES, 4PORT; Computer Switch Type:KVM; Computer Switch Function:Automatic; Input Connection:PS/2; Output Connection:DB15 Female; Colour:Grey; External Depth:100mm; External Length / Height:125mm; External

  Write a Review | Ask a Question

0

1+ $123.99 25+ $117.47 50+ $112.34 100+ $108.61 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

 
Check more stock
    Supplier lead time 7 weeks

Customers Also Bought