Low

PRO SIGNAL  JR8030/15M  LEAD, COAX PHONO-PHONO, 15M

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PRO SIGNAL
  • Newark Part No.: 18J5660
  • Manufacturer Part No JR8030/15M

Product Information


  • Cable Length - Imperial: 49ft
  • Cable Length - Metric: 15m
  • Connector Type A: Phono (RCA) Plug
  • Connector Type B: Phono (RCA) Plug
  • Jacket Color: Black
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  11

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 8/10/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $7.09

Buy

Price

Quantity List Price
1 - 49 $7.09
50 - 99 $6.41
100 - 249 $5.90
250 - 499 $5.43
500+ $5.08

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
18J5663
JR8030/25M

JR8030/25M

PRO SIGNAL

LEAD, COAX PHONO-PHONO, 25M

LEAD, COAX PHONO-PHONO, 25M; Connector Type A:Phono (RCA) Plug; Connector Type B:Phono (RCA) Plug; Cable Length - Imperial:82ft; Cable Length - Metric:25m; Jacket Colour:Black; Cable Assembly Type:Audio, Video; Cable Length:25m;

  Write a Review | Ask a Question

3

1+ $18.81 50+ $17.03 100+ $15.66 250+ $14.44 More Pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 8/10/15
18J8092
PHONO PLG-PLG 10M

PHONO PLG-PLG 10M

PRO SIGNAL

LEAD, PHONO PLG-PLG, 10M

LEAD, PHONO PLG-PLG, 10M; Connector Type A:Phono (RCA) Plug; Connector Type B:Phono (RCA) Plug; Cable Length - Imperial:32ft; Cable Length - Metric:10m; Jacket Colour:Black; Cable Assembly Type:Audio, Video; Cable Length:10m;

  Write a Review | Ask a Question

94

1+ $3.35 50+ $3.02 100+ $2.78 250+ $2.57 More Pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 8/17/15

Customers Also Bought