New to Newark/element14? Start here
2013/06/19

Spotted an Error? Print Page Share this page

PRO SIGNAL - JR8013/2M - AUDIO CABLE, STEREO PHONE, PLUG TO PLUG, 2M, BLK

PRO SIGNALJR8013/2M
Image is for illustrative purposes only.
Please refer to product description
PRO SIGNAL
Manufacturer:
PRO SIGNAL
Newark Part Number:
18J5655
Manufacturer Part No:
JR8013/2M

Technical Data Sheet (125.04KB) EN
Technical Data Sheet (125.04KB) EN

Product Information
  • AUDIO CABLE, STEREO PHONE, PLUG TO PLUG, 2M, BLK
  • Cable Length - Imperial: 6.56ft
  • Cable Length - Metric: 2m
  • Connector Type A: 3.5mm Stereo Phone Plug
  • Connector Type B: 3.5mm Stereo Phone Plug
  • Jacket Color: Black
Find Similar Products grouped by common attributes

Availability

7732 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $3.55  

  1. Qty

Price

Qty Price
1+  $3.55
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty

24-815-RH

MCM

STEREO PATCH CABLE, 6FT

Cable Length - Imperial:6ft; Cable Length - Metric:1.829m; Connector Type A:3.5mm Stereo Phone Plug; Connector Type B:3.5mm Stereo Phone Plug; Jacket Color:Black;

7710
Price
For: 1 Each
1+
$1.48

7710 available to ship today
AV02012

PRO SIGNAL

LEAD, 3.5MM S JACK-JACK, 5M

Connector Type A:3.5mm Stereo Jack Plug; Connector Type B:3.5mm Stereo Jack Plug; Cable Length - Imperial:16ft; Cable Length - Metric:5m; Jacket Colour:Black;

1148
Price
For: 1 Each
1+
$2.39
100+
$2.16
250+
$1.95
500+
$1.77
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

1148 available for delivery in 5-7 business days
(Continental US Only)
JR8013-10M

PRO SIGNAL

LEAD, 3.5MM S JACK-JACK, 10M

Connector Type A:3.5mm Stereo Jack Plug; Connector Type B:3.5mm Stereo Jack Plug; Cable Length - Imperial:32ft; Cable Length - Metric:10m; Jacket Colour:Black;

570
Price
For: 1 Each
1+
$4.54
100+
$4.08
250+
$3.71
500+
$3.44
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

570 available for delivery in 5-7 business days
(Continental US Only)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(PRO SIGNAL) OR (Audio / Video) OR (JR8013/2M)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

1 Each
$1.48
1 Each
$2.39
PRO SIGNAL JR8013-10M
1 Each
$4.54