Please refer to product description
- Manufacturer:
- PRO SIGNAL
- Newark Part Number:
- 89T8738
- Manufacturer Part No:
- HK-US10/1
-
- Technical Data Sheet (122.52KB) EN
- CABLE, USB2.0 A MALE TO MICRO USB B MALE, 1M, BLACK
- Cable Length - Imperial: 3.28ft
- Cable Length - Metric: 1m
- Connector Type A: USB A Plug
- Connector Type B: Micro USB B Plug
- Jacket Color: Black
- Cable Assembly Type: USB
- RoHS Compliant: Yes
Availability
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $1.66
Price
| Qty | Price |
|---|---|
| 1 - 4 | $1.66 |
| 5 - 9 | $1.58 |
| 10+ | $1.49 |
|
|
- RoHS Compliance: Yes


