Low

CPR - 

Telephone Modular Cable, RJ45 Plug, RJ45 Plug, 9.8 ft, Black

CPR - Telephone Modular Cable, RJ45 Plug, RJ45 Plug, 9.8 ft, Black

The actual product may differ from image shown

Manufacturer Part No:
CPR
Newark Part No.:
06WX8465
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
RJ45 Plug
:
RJ45 Plug
:
9.8ft
:
3m
:
Black
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CPR is a 3m 8-way Coiled Patch Lead with ABS/polycarbonate housing and PVC jacket. Hard gold over nickel phosphorous bronze alloy spring wire, 26AWG 7-strand wire size, PVC insulation lead wire, nickel or zinc-plated steel or brass screw.
  • 10MΩ Insulation resistance
  • 1000Vrms AC 60Hz Dielectric withstanding voltage
  • 20mΩ Maximum contact resistance

Applications

Communications & Networking

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

39 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$1.34 $ 1.34
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $8.10
30 + $7.56
50 + $6.75
100 + $5.94
300 + $5.13
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.