New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

PRO SIGNAL - CN02174 - ADAPTER, STEREO RCPT TO STEREO PLUG

PRO SIGNALCN02174
Image is for illustrative purposes only.
Please refer to product description
PRO SIGNAL
Manufacturer:
PRO SIGNAL
Newark Part Number:
18J3011
Manufacturer Part No:
CN02174

Technical Data Sheet (118.28KB) EN
Technical Data Sheet (118.28KB) EN

Product Information
  • ADAPTER, STEREO RCPT TO STEREO PLUG
  • Series: -
  • Convert From Connector: 3.5mm Stereo Receptacle
  • Convert To Connector: 6.35mm Stereo Plug
  • Connector Body Material: PE (Polyethylene)
  • Connector Type: Audio / Video
  • Convert From Gender: Plug
Find Similar Products grouped by common attributes

Availability

69 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $1.29  

  1. Qty

Price

Qty Price
1  - 249 $1.29
250  - 499 $1.15
500  - 999 $1.03
1000  - 4999 $0.927
5000+  $0.843
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(PRO SIGNAL) OR (Audio Adapters) OR (CN02174)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----