Low

PRO SIGNAL  BDM8760F-RX  Speaker, Mylar Cone, 79 mm, 12 W, 8 ohm, 450 Hz to 5 kHz

PRO SIGNAL BDM8760F-RX
Manufacturer Part No:
BDM8760F-RX
Newark Part No.:
28C3005
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The BDM8760F-RX is a 12W Cone Speaker with Mylar, square shape, rubber sealing gasket, solder tag terminal, 450Hz to 5kHz frequency range. This speaker features water-resistant transparent Mylar cone making them ideal for portable or exterior equipment where moisture ingress is a problem. Polyester suspension giving a high degree of water resistance. Suitable for speech synthesis and alarm panels.
  • 79mm Diameter

 

Product Information

Transducer Function:
Speaker
Power Rating RMS:
12W
Impedance:
8ohm
Sensitivity (dB):
-
Resonant Frequency:
-
Frequency Response Min:
450Hz
Frequency Response Max:
4kHz
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Audio

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SPEAKER, MYLAR CONE, 8OHM, 50MM

PRO SIGNAL

2:  in stock

Price for: Each

1+ $5.10 50+ $4.60 100+ $4.22 250+ $3.94 More pricing

Buy

SPEAKER, MYLAR CONE, 8OHM, 66MM

PRO SIGNAL

2,150:  in stock

Price for: Each

1+ $5.10 50+ $4.60 100+ $4.22 250+ $3.94 More pricing

Buy

SPEAKER, FRS 5, 8 OHMS

VISATON

109:  in stock

Price for: Each

1+ $11.72 100+ $9.58 250+ $8.78 500+ $8.15 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.