Low

PRO SIGNAL  AV12589  EARPHONES, STEREO

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PRO SIGNAL
  • Newark Part No.: 94M6266
  • Manufacturer Part No AV12589

Product Information


  • Connector Type: 3.5mm, Stereo Jack Plug, 90°
  • Drive Unit Type: -
  • Frequency Response Max: 18kHz
  • Frequency Response Min: 20Hz
  • Impedance: 16ohm
  • Lead Length: 1.2m
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  294

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 9/14/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $4.65

Buy

Price

Quantity List Price
1 - 49 $4.65
50 - 99 $4.21
100 - 249 $3.87
250 - 499 $3.57
500+ $3.34

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought