New to Newark/element14? Start here
2013/05/24

Spotted an Error? Print Page Share this page

PRO SIGNAL - 543130 - HUB, USB2.0, BUS POWERED, 4 PORT

PRO SIGNAL543130
Image is for illustrative purposes only.
Please refer to product description
PRO SIGNAL
Manufacturer:
PRO SIGNAL
Newark Part Number:
40P1143
Manufacturer Part No:
543130

Technical Data Sheet (100.98KB) EN
Technical Data Sheet (100.98KB) EN

Product Information
  • HUB, USB2.0, BUS POWERED, 4 PORT
  • No. of Ports: 4
  • Hub Style: Bus Powered
  • RoHS Compliant: Yes

Availability

66 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $21.73  

  1. Qty

Price

Qty Price
1  - 4 $21.73
5  - 9 $20.07
10+  $19.33
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
021160

PRO SIGNAL

USB HUB, ULTRA COMPACT, 4 PORT

No. of Ports:4; Hub Style:Bus Powered ; RoHS Compliant: Yes;

0
Price
For: 1 Each
1+
$14.73

Contact Me When In Stock
961

ADAFRUIT INDUSTRIES

HUB, USB2.0, BUS/SELF POWERED, 7PORT, 5V, 2A

No. of Ports:7; Hub Style:Bus, Self Powered ; RoHS Compliant: NA;

10
Price
For: 1 Each
Call for price
This product cannot be ordered
10 available to ship today
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
2480 01

LUMBERG

COMPUTER CABLE, USB 2.0, 1M, BLACK

Cable Length - Imperial:3.28ft; Cable Length - Metric:1m; Connector Type A:USB A Plug; Connector Type B:Mini USB B 5 Position Plug; Jacket Color:Black;

308
Price
For: 1 Each
1+
$7.49
50+
$6.77
100+
$6.22
250+
$5.74
more...

308 available to ship today
PSG01192

PRO SIGNAL

USB TO IDE/2.5" HDD ADAPTER CABLE, 930MM, BLACK

Cable Length - Imperial:3.05ft; Cable Length - Metric:930mm; Jacket Color:Black; Cable Assembly Type:Computer;

8
Price
For: 1 Each
1+
$23.40 Promotional price
100+
$20.06
250+
$20.06
500+
$20.06
more...

8 available to ship today
USB2-020

PRO SIGNAL

LEAD, USB2.0 A PLG-SKT, 0.5M

Connector Type A:A Plug; Connector Type B:USB A Receptacle; Cable Length - Imperial:19.69"; Cable Length - Metric:500mm; Jacket Colour:Ivory;

300
Price
For: 1 Each
1+
$3.25
10+
$3.08

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

(Lead Time 0 days)
300 available for delivery in 5-7 business days
(Continental US Only)
PS11118

PRO SIGNAL

LEAD USB CERTIFIED 2.0 A TO A 3M

Connector Type A:USB A Plug; Connector Type B:USB A Plug; Cable Length - Imperial:9.84ft; Cable Length - Metric:3m; Jacket Colour:Grey;

40
Price
For: 1 Each
1+
$1.93
100+
$1.58
250+
$1.45
500+
$1.34
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

40 available for delivery in 5-7 business days
(Continental US Only)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(PRO SIGNAL) OR (USB) OR (543130)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

1 Each
$14.73
1 Each
Call for price
This product cannot be ordered

Accessories

1 Each
$7.49
PRO SIGNAL USB2-020
1 Each
$3.25