Low

50-15640 - 

Tilting LCD Wall Bracket for 17" ~ 37" Monitors - VESA 75x75 to 200x200

50-15640 - Tilting LCD Wall Bracket for 17" ~ 37" Monitors - VESA 75x75 to 200x200

The actual product may differ from image shown

Manufacturer Part No:
50-15640
Newark Part No.:
55X0425

Product Information

:
17" to 37"
:
Tilt Mount
:
40lb
:
VESA 75 x 75 to 100 x 100
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Tilting Flat Panel Television Mounts Low cost, durable tilting wall brackets are ideal for any flat panel LED or LCD monitor from 17" ~ 37" diagonal measure.
  • Simple hook-on adapter plate with locking screw
  • Adjustable tilt from 10° ~ -15°
  • Supports up to 40 lbs
  • VESA compatibility 75x75 to 200x200
  • Distance from wall: 1.75"

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 3/19/18

Contact me when back in stock

$8.99 $ 8.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $8.99
4 + $8.09
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.