Low

50-14797 - 

Extra Large Universal Television Stand, for Televisions from 40" ~ 70"

50-14797 - Extra Large Universal Television Stand, for Televisions from 40" ~ 70"
50-14797 - Extra Large Universal Television Stand, for Televisions from 40" ~ 70"
50-14797 - Extra Large Universal Television Stand, for Televisions from 40" ~ 70"
50-14797 - Extra Large Universal Television Stand, for Televisions from 40" ~ 70"
50-14797 - Extra Large Universal Television Stand, for Televisions from 40" ~ 70"

The actual product may differ from image shown

Manufacturer Part No:
50-14797
Newark Part No.:
62X7511

Product Information

:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 50-14797 is an extra large Universal Stand for use with 40 to 70-inch flat panel televisions that were mounted to the wall, but are to be moved to tabletop use. Universal mounting plate attaches to all VESA standard sets from 200x200 through 600x400 and provides a secure and attractive mounting. All screws and related hardware for attaching most televisions is included.
  • Includes safety cable kit for attaching to shelf or other secure area
  • Fully adjustable mounting rail width
  • Multiple height settings to accommodate most televisions
  • All metal construction
  • Attractive black glass base
  • Ideal for use with televisions from 40" ~ 70"
  • Supports up to 80 lbs Dimensions:
  • Pillar height: 29.5"
  • Base dimensions: 31.5" (W) x 13.75" (D)
  • Minimum height setting (TV center to base): 21.5"
  • Maximum height setting (TV center to base): 25.5"

Applications

Consumer Electronics

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

261 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

500 Further stock expected to ship on Dec 17, 2017

More stock available week commencing 1/15/18
$69.99 $ 69.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $69.99
4 + $62.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.