Low

50-14795 - 

Universal Table Top TV Stand for 32" - 60" Flat-Screen Televisions

50-14795 - Universal Table Top TV Stand for 32" - 60" Flat-Screen Televisions
50-14795 - Universal Table Top TV Stand for 32" - 60" Flat-Screen Televisions
50-14795 - Universal Table Top TV Stand for 32" - 60" Flat-Screen Televisions
50-14795 - Universal Table Top TV Stand for 32" - 60" Flat-Screen Televisions
50-14795 - Universal Table Top TV Stand for 32" - 60" Flat-Screen Televisions
50-14795 - Universal Table Top TV Stand for 32" - 60" Flat-Screen Televisions
50-14795 - Universal Table Top TV Stand for 32" - 60" Flat-Screen Televisions
50-14795 - Universal Table Top TV Stand for 32" - 60" Flat-Screen Televisions
50-14795 - Universal Table Top TV Stand for 32" - 60" Flat-Screen Televisions

The actual product may differ from image shown

Manufacturer Part No:
50-14795
Newark Part No.:
46W0120

Product Information

:
60"
:
Desk Mount
:
60lb
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 50-14795 is an Universal Stand for use with 32 to 60-inch flat panel televisions that were mounted to the wall, but are to be moved to tabletop use. Universal mounting plate attaches to all VESA standard sets from 200x200 through 600x400 and provides a secure and attractive mounting. All screws and related hardware for attaching most televisions is included.
  • Fully adjustable mounting rail width
  • Multiple height settings to accommodate most televisions
  • All metal and glass construction
  • Ideal for use with televisions from 32" ~ 60"
  • Supports up to 60 lbs.
  • Pedestal height: 21"
  • Base dimensions: 21.65" (W) x 11.02" (D)
  • Minimum height setting (TV center to base): 13.07"
  • Maximum height setting (TV center to base): 18.39"
  • Pro Signal products are rated 4.2 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details

Applications

Consumer Electronics

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,278 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/13/18
$42.50 $ 42.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $49.99
4 + $44.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.