Low

PSG03645 - 

Twin Monitor LCD Desk Mount - With Desk Stand

PSG03645 - Twin Monitor LCD Desk Mount - With Desk Stand

The actual product may differ from image shown

Manufacturer Part No:
PSG03645
Newark Part No.:
86T1982

Product Information

:
-
:
Desk Mount
:
13lb
:
VESA 75, 100
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Universal Dual Screen LCD Monitor Stand Perfect for computer workstations, commercial environments, digital recording studios, exhibits and displays, this dual mount provides horizontal spacing of up to 32"and supports up to up to 13 lbs. per monitor.
  • Heavyweight base for added stability
  • Adjustable height with four settings from 13" ~ 17.75"
  • Adjustable horizontal spacing from 20" ~ 32", allows the use of larger monitors
  • Sturdy, all metal construction
  • Weighted base holds monitors securely in position
  • Internal cable management
  • Tilt and swivel function
  • VESA 75
  • Maximum weight capacity: 13 lbs. per monitor

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/30/18
$59.99 $ 59.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $59.99
4 + $54.55
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.