Low

33-11645 - 

VGA Plus USB Stereo Audio to HDMI Converter

33-11645 - VGA Plus USB Stereo Audio to HDMI Converter

The actual product may differ from image shown

Manufacturer Part No:
33-11645
Newark Part No.:
55X0277

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

VGA + USB to HDMI Converter Compact self contained device provides high quality HDMI A/V output from most PC's or laptops. It accepts VGA video signal from the computers HD15 connector, and 2CH digital audio from the USB port, and provides HDMI signal up to 1080p. Fully USB powered, this device requires no external power source.
  • Supports analogue video input up to UXGA & 1080p HDMI output
  • 165MHz/1.65Gbps per channel bandwidth, 8-bit per channel deep color
  • Simple plug & play, no drivers required
  • Powered via USB port with LED power indicator
  • VGA lead length: 12"
  • USB lead length: 40"

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

29 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

5 Further stock expected to ship on Dec 26, 2017

More stock available week commencing 1/8/18
$19.99 $ 19.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $19.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.