Low

27-9398 - 

Adapter HDMI A Female to C And D Male

27-9398 - Adapter HDMI A Female to C And D Male

The actual product may differ from image shown

Manufacturer Part No:
27-9398
Newark Part No.:
54X9950

Product Overview

  • ADAPTER, HDMI A SOCKET TO C AND D PLUG
  • Connector Type: Adapter
  • Convert From Connector: HDMI
  • Convert From Gender: Socket
  • Convert From Positions: 19
  • Convert To Connector: HDMI Mini C & HDMI Micro D
  • Convert To Gender: Plug
  • Convert To Positions: 19

Product Information

Find similar products Choose and modify the attributes above to find similar products.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

50 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/30/18
$6.99 $ 6.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.99
10 + $6.29
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.