Low

24-14600 - 

Audio / Video Cable Assembly, Mini HDMI Type C Plug, HDMI Type A Plug, 6 ft, 1.83 m

24-14600 - Audio / Video Cable Assembly, Mini HDMI Type C Plug, HDMI Type A Plug, 6 ft, 1.83 m

The actual product may differ from image shown

Manufacturer Part No:
24-14600
Newark Part No.:
43W7463

Product Information

:
Mini HDMI Type C Plug
:
HDMI Type A Plug
:
6ft
:
1.83m
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Cable Assembly Type: HDMI
  • Cable Length - Imperial: 6. 56ft
  • Cable Length - Metric: 2m
  • Connector Type A: HDMI Mini "C" Plug
  • Connector Type B: HDMI Plug
  • Jacket Color: Black

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

20 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

1 Further stock expected to ship on Nov 5, 2017

More stock available week commencing 1/29/18
$3.99 $ 3.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.99
10 + $3.50
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.