Low

PSG00520 - 

Audio / Video Cable Assembly, BNC Straight Plug, BNC Straight Plug, 15 ft, 4.57 m, Black

PSG00520 - Audio / Video Cable Assembly, BNC Straight Plug, BNC Straight Plug, 15 ft, 4.57 m, Black

The actual product may differ from image shown

Manufacturer Part No:
PSG00520
Newark Part No.:
26W6493

Product Information

:
BNC Straight Plug
:
BNC Straight Plug
:
15ft
:
4.57m
:
Black
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 24-14067 from Pro Signal is a 15ft BNC male to male patch cable for video interconnections. It is a RG59, 70 ohm coaxial cable with pure copper conductors.
  • Black colour cable
  • Color: Black
  • Connector Type A: BNC Plug 75ohm
  • Connector Type B: BNC Plug 75ohm
  • Impedance: 75ohm
  • Lead Length: 5m

Applications

Imaging, Video & Vision

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

57 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$4.99 $ 4.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.