Low

24-13176 - 

Audio / Video Cable Assembly, 3 ft, 914 mm, Black

24-13176 - Audio / Video Cable Assembly, 3 ft, 914 mm, Black

The actual product may differ from image shown

Manufacturer Part No:
24-13176
Newark Part No.:
86T1257
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
3ft
:
914mm
:
Black
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Cable Assembly Type: HDMI
  • Cable Length - Imperial: 3. 28ft
  • Cable Length - Metric: 1m
  • Connector Type A: HDMI Plug
  • Connector Type B: HDMI Micro “D” Plug
  • Jacket Color: Black

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/19/18
$4.49 $ 4.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.49
10 + $4.19
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.