Low

PRO POWER  VUVT-34H-L  Cable Tie, UV Stabilized, Nylon 6.6 (Polyamide 6.6), Black, 390.63 mm, 7.72 mm, 101.6 mm, 120 lb

PRO POWER VUVT-34H-L
Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
VUVT-34H-L
Newark Part No.:
46N2678
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The VUVT-34H-L is a Cable Tie made of nylon 6.6. It is suitable for indoor general purpose.
  • UL94V-2 Flammability
  • -40 to 85°C Operating temperature range

Product Information

Cable Tie Material:
Nylon 6.6 (Polyamide 6.6)
Cable Tie Colour:
Black
Cable Tie Length:
390.63mm
Cable Tie Width:
7.72mm
Cable Bundle Diameter Max:
101.6mm
Tensile Strength Pounds:
120lb
Tensile Strength N/m²:
-
Product Range:
-
RoHS Compliant:
Yes
Body Material:
Nylon 6.6 UV Stabilized
For Use With:
Cable & Wire
Accessory Type:
Cable Tie
Cable Bundle Diameter Min:
4.76
Colour:
Black
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.