PRO POWER  SWA1000  TRAVEL ADAPTOR, WORLD

PRO POWER SWA1000

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 50M5136
  • Manufacturer Part No SWA1000

Product Specifications, Documents & More


Availability

Availability: No Longer Manufactured


Substitutes

  • 41M3270 - CONNECTOR, POWER ENTRY, PLUG, 30A
  • 06H7373 - CONNECTOR AC POWER, PLUG, 30 A, 250 V
  • 52Y1189 - WORLD TRAVEL ADAPTOR, 2.5A, 250VAC

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
41M3270
HBL2611VBK

HBL2611VBK

HUBBELL WIRING DEVICES

CONNECTOR, POWER ENTRY, PLUG, 30A

Price for: Each 1

1+ $21.67 5+ $19.61 10+ $18.03 25+ $16.65

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 2/15/16
06H7373
1301420031

1301420031

MOLEX / WOODHEAD

CONNECTOR AC POWER, PLUG, 30 A, 250 V

Price for: Each 1

1+ $32.69 Promotional price 5+ $32.69 Promotional price

Buy

Available until stock is exhausted


see cut-off times

52Y1189
1.302180

1.302180

SKROSS

WORLD TRAVEL ADAPTOR, 2.5A, 250VAC

240 

Price for: Each 1

1+ $23.17 25+ $21.23 50+ $19.72 100+ $19.07

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 3/28/16

Customers Also Bought