Low

SPC9867 - 

Sleeving, Expandable, 76.2 m, 250 ft, 25.4 mm, PET (Polyethylene Terephthalate), Black / White

SPC9867 - Sleeving, Expandable, 76.2 m, 250 ft, 25.4 mm, PET (Polyethylene Terephthalate), Black / White

The actual product may differ from image shown

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
SPC9867
Newark Part No.:
97B3412
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Expandable
:
76.2m
:
250ft
:
25.4mm
:
PET (Polyethylene Terephthalate)
:
Black / White
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SPC9867 is a black with white tracer flame-retardant Expandable Braided Sleeving. The sleeving is easy to cut and install, with the added advantage of a flame inhibitor to provide an extra level of safety in certain applications. Under normal conditions, this sleeving will quickly self-extinguish and minimize flame spread and incidental damage to surrounding components. By adjusting the physical characteristics of the polyethylene terephthalate (PET) braided filaments this sleeving is able to be cut with ordinary scissors and still maintain an extraordinarily fray-resistant end. Perfect for field installers and other situations where access to a hot knife is impossible. Fray-resistant properties allows frequent expansion at the cut end without unravelling. When cut with a hot knife, this sleeving produces a virtually frayless end.
  • Cuts easily, neatly with scissors and maintains a fray resistant end
  • Increased braid density for fuller coverage
  • Cut and abrasion resistant
  • -70 to 125°C Operating temperature range
  • 250°C Melting point
  • Pro Power products are rated 4.5 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Safety, Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/16/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$418.20 $ 418.20
Price for:
Spool of 250
Multiple: 1 Minimum: 1
Quantity Price
1 + $418.20
10 + $363.88
25 + $320.83
50 + $292.13
100 + $265.48
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.