Low

PRO POWER  SPC5300  FERRITE CORE, SPLIT, 13.05MM, 200 OHM/100MHZ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PRO POWER
  • Newark Part No.: 50N666
  • Manufacturer Part No SPC5300

Product Information


  • Cable Diameter Max: 13.05mm
  • Frequency Max: -
  • Frequency Min: -
  • Impedance @ 100Mhz: 200ohm
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/687
  •  131/688

Availability

Availability:  133


  • 133 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 7/6/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $4.12

Buy

Price

Quantity List Price
1 - 49 $4.12
50 - 99 $3.74
100 - 249 $3.41
250 - 499 $3.19
500+ $3.00

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought