Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- PRO POWER
- Newark Part Number:
- 09WX4659
- Manufacturer Part No:
- RK 420
-
- Technical Data Sheet (22.12KB) EN
Product Information
- CABLE REEL HOLDER
- No. of Reels: 4
- Reel Diameter: 254mm
- SVHC: No SVHC (19-Dec-2012)
- Accessory Type: Cable Reel Holders
- Colour: Grey
- External Depth: 175mm
- External Length / Height: 198mm
- External Width: 555mm
- Materi
- RoHS Compliant: NA
Availability
|
Availability:
0
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
Lead Time 49 days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $146.26
Price
| Qty | Price |
|---|---|
| 1 - 24 | $146.26 |
| 25 - 49 | $138.46 |
| 50 - 99 | $132.50 |
| 100 - 249 | $128.38 |
| 250+ | $124.25 |
|
|
Customer Reviews
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


