Low

PRO POWER  R1291K  Rack Shelf, Deep Sliding, 1U, 380 mm, 19 "

PRO POWER R1291K
PRO POWER R1291K
Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
R1291K
Newark Part No.:
18J9186
Technical Datasheet:
See all Technical Docs
PRO POWER R1291K
PRO POWER R1291K

The actual product may differ from image shown

Product Overview

The R1291K is a Sliding Rack Tray with universal equipment fixing points.
  • 380mm Deep

Product Information

Rack U Height:
1U
External Width - Metric:
-
External Depth - Metric:
380mm
For Use With:
-
External Width - Imperial:
-
External Depth - Imperial:
19"
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Authorized Distributor

Substitutes

RACK TRAY, SLIDING, 1U

PRO POWER

2 in stock

Price for: Each

1+ $45.98 3+ $43.67 5+ $41.53 10+ $39.03

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.