Low

PRO POWER  R1290/1U  RACK TRAY, SLIDING, 1U

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PRO POWER
  • Newark Part No.: 18J9185
  • Manufacturer Part No R1290/1U

Product Information


  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

Availability

Availability:  19

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/15/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $71.09

Buy

Price

Quantity List Price
1 - 24 $71.09
25 - 49 $67.19
50 - 99 $64.16
100 - 249 $62.21
250+ $60.26

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
18J9186
R1291K

R1291K

PRO POWER

RACK TRAY, DEEP SLIDING, 1U

RACK TRAY, DEEP SLIDING, 1U; For Use With:-; Rack U Height:1; External Width - Imperial:-; External Width - Metric:-; External Depth - Imperial:19"; External Depth - Metric:380mm; Features:Can be used upside down as a shelf

  Write a Review | Ask a Question

3

1+ $63.29 10+ $61.34 25+ $59.82 50+ $57.66 More Pricing

Buy
  • 3 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/15/15

Customers Also Bought