New to Newark/element14? Start here
2013/05/23

Spotted an Error? Print Page Share this page

PRO POWER - PVI-020-1100-BLK - SLEEVING, INSULATING, 7.95MM, BLACK, 100FT

PRO POWERPVI-020-1100-BLK
Image is for illustrative purposes only.
Please refer to product description
PRO POWER
Manufacturer:
PRO POWER
Newark Part Number:
03F3637
Manufacturer Part No:
PVI-020-1100-BLK

Technical Data Sheet (710.39KB) EN
Technical Data Sheet (710.39KB) EN

Product Information
  • SLEEVING, INSULATING, 7.95MM, BLACK, 100FT
  • Sleeving / Tubing Type: Insulating
  • Length: 30.5m
  • Sleeving Material: PVC (Polyvinylchloride)
  • Internal Diameter: 7.95mm
  • Sleeving Color: Black
  • Body Material: PVC
  • Color: Black
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page/Catalog Number:

1264 / 129

1267 / 128

Availability

19 available to ship today

Price For: Spool of 100

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $19.98  

  1. Qty

Price

Qty Price
1+  $19.98
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
PVI-020-1100-CLR

PRO POWER

SLEEVING, INSULATING, 7.95MM, TRANSPARENT, 100FT

Sleeving / Tubing Type:Insulating; Length:30.5m; Sleeving Material:PVC (Polyvinylchloride); Internal Diameter:7.95mm; Body Material:PVC;

2
Price
For: Spool of 100
10+
$15.78 Promotional price

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.  - Non-Cancelable/Non-Returnable
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
SPC20538

DURATOOL (FORMERLY FROM SPC)

VARIABLE TEMPERATURE HEAT GUN

Supply Voltage V AC:120V; Heat Temperature Range:+1050°F; Air Volume:14.8cu.ft/min; Approval Categories:UL / C-UL; Body Material:Valax;

2
Price
For: 1 Each
1+
$64.42
5+
$60.97

2 available to ship today
SPC20539

DURATOOL (FORMERLY FROM SPC)

DUAL TEMPERATURE HEAT GUN

Supply Voltage V AC:120V; Heat Temperature Range:+600°F to +950°F; Air Volume:14.8cu.ft/min; Approval Categories:UL / C-UL; Body Material:Valax;

3
Price
For: 1 Each
1+
$62.83
5+
$56.45

3 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(PRO POWER) OR (Sleeving) OR (PVI-020-1100-BLK)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

Spool of 100
$15.78

Accessories

DURATOOL (FORMERLY FROM SPC) SPC20538
1 Each
$64.42
DURATOOL (FORMERLY FROM SPC) SPC20539
1 Each
$62.83