Low

PRO POWER  PPWJ1265-BK  Wire, Hook Up, UL1015, PVC, Black, 12 AWG, 500 ft, 152.4 m

PRO POWER PPWJ1265-BK
Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PPWJ1265-BK
Newark Part No.:
67T2135
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Jacket Material:
PVC
Jacket Color:
Black
Wire Gauge:
12AWG
Conductor Area CSA:
-
Reel Length (Imperial):
500ft
Reel Length (Metric):
152.4m
No. of Max Strands x Strand Size:
65 x 30AWG
Voltage Rating:
300Vrms
Conductor Material:
Tinned Copper
External Diameter:
0.157"
Approval Specification:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor