Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- PRO POWER
- Newark Part Number:
- 08P0919
- Manufacturer Part No:
- PPC201
-
- Technical Data Sheet (77.35KB) EN
Product Information
- SILICA GEL, 100G, PK100
- SVHC: No SVHC (20-Jun-2013)
- External Length / Height: 98mm
- External Width: 130mm
- Height: 98mm
- Pack Quantity: 100
- Weight: 100g
- RoHS Compliant: Yes
Availability
|
Availability:
59
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
59 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $202.67
Price
| Qty | Price |
|---|---|
| 1 - 99 | $202.67 |
| 100 - 249 | $182.82 |
| 250 - 499 | $164.89 |
| 500 - 999 | $149.62 |
| 1000+ | $137.79 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


