New to Newark/element14? Start here
2013/05/22

Spotted an Error? Print Page Share this page

PRO POWER - PPC178 - RESIN,OPTICAL,NON YELLOWING 250G

PRO POWERPPC178
Image is for illustrative purposes only.
Please refer to product description
PRO POWER
Manufacturer:
PRO POWER
Newark Part Number:
78T4468
Manufacturer Part No:
PPC178

Technical Data Sheet (30.54KB) EN
Technical Data Sheet (30.54KB) EN

Product Information
  • RESIN,OPTICAL,NON YELLOWING 250G
  • Potting Compound Type: Polyurethane
  • Dispensing Method: Sachet
  • Chemical Colour: Clear
  • Weight: 250g
  • Colour: Transparent
  • Cure Time: 24h
  • Shore Hardness: 75
  • Specific
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 0

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order
Lead Time 63 days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $25.98  

  1. Qty

Price

Qty Price
1  - 49 $25.98
50  - 99 $23.55
100  - 249 $21.68
250  - 499 $20.00
500+  $18.78
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(PRO POWER) OR (Potting Compounds) OR (PPC178)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----