Low

PP2220 - 

HEAT SHRINK TUBING ASSORTMENT KIT, 180PCS

PP2220 - HEAT SHRINK TUBING ASSORTMENT KIT, 180PCS

The actual product may differ from image shown

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PP2220
Newark Part No.:
20X5131
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

A premium grade, flame-retardant polyolefin heat-shrinkable tubing. Provides outstanding performance, excellent physical and electrical performance, and very flexible to meet a wide range of uses.
  • Operating temperature: -67° to +257° F
  • Shrink temperature: 158° F
  • UL recognized componet
  • RoHS compliant
  • Meets MIL AMS-DTL-23053/5 class 1 and 3
  • Various colors in kit: Black, red, blue yellow, and white
  • 2~2-1/2" lengths
  • Diameters included: 1/8", 3/16", 3/8", and 1/22:1 shrink ratio

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
16 in stock

1 Kit

1+ $19.40 50+ $17.60 100+ $16.13 250+ $14.98 More Pricing...

 
Add

Associated Products

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

12 Further stock expected to ship on Jan 1, 2018

More stock available week commencing 3/5/18
$41.85 $ 41.85
Price for:
Pack of 40
Multiple: 1 Minimum: 1
Quantity Price
1 + $41.85
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.