Low

PRO POWER  PP1699  Heat Shrink Tubing, 1.6 mm, 0.063 ", 2:1, Transparent, 18 ft, 5.49 m

PRO POWER PP1699
Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PP1699
Newark Part No.:
46M2421
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The PP1699 is a transparent standard Heat Shrink Tubing made of polyolefin and offers 2:1 shrink ratio.
  • 75°C Minimum recommended shrink temperature
  • -55 to 125°C Operating temperature range

Product Information

I.D. Supplied - Metric:
1.6mm
I.D. Supplied - Imperial:
0.063"
Shrink Ratio:
2:1
Shrink Tubing / Boot Colour:
Transparent
Length - Imperial:
18ft
Length - Metric:
5.49m
I.D. Recovered Max - Metric:
0.787mm
I.D. Recovered Max - Imperial:
0.031"
Shrink Tubing / Boot Material:
PO (Polyolefin)
Product Range:
-
RoHS Compliant:
Yes
Body Material:
Polyolefin
I.D. Max Recovered:
0.787
Colour:
Clear
SVHC:
To Be Advised
I.D. Supplied:
1.6

Find similar products  grouped by common attribute

Applications

  • Safety
  • Defence, Military & Aerospace

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.