Low

PRO POWER  PP1691  Heat Shrink Tubing, 6.35 mm, 0.25 ", 2:1, Transparent, 100 ft, 30.5 m

PRO POWER PP1691
Technical Data Sheet (264.40KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

I.D. Supplied - Metric:
6.35mm
I.D. Supplied - Imperial:
0.25"
Shrink Ratio:
2:1
Shrink Tubing / Boot Colour:
Transparent
Length - Imperial:
100ft
Length - Metric:
30.5m
I.D. Recovered Max - Metric:
3.18mm
I.D. Recovered Max - Imperial:
0.125"
Shrink Tubing / Boot Material:
PO (Polyolefin)
Product Range:
-
Total Length - Metric:
30.48 m
RoHS Compliant:
Yes
Body Material:
Polyolefin
I.D. Max Recovered:
3.18 mm
Total Length - Imperial:
100 ft
Colour:
Clear
SVHC:
To Be Advised
I.D. Supplied:
6.35 mm

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.