Low

PRO POWER  PP1673  Heat Shrink Tubing, 50.8 mm, 2 ", 2:1, Black, 1.5 ft, 460 mm

PRO POWER PP1673
Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PP1673
Newark Part No.:
46M2395
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

I.D. Supplied - Metric:
50.8mm
I.D. Supplied - Imperial:
2"
Shrink Ratio:
2:1
Shrink Tubing / Boot Colour:
Black
Length - Imperial:
1.5ft
Length - Metric:
460mm
I.D. Recovered Max - Metric:
25.4mm
I.D. Recovered Max - Imperial:
1"
Shrink Tubing / Boot Material:
PO (Polyolefin)
Product Range:
-
RoHS Compliant:
Yes
Body Material:
Polyolefin
I.D. Max Recovered:
25.4
Colour:
Black
SVHC:
To Be Advised
I.D. Supplied:
50.8

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Similar Products