Low

PRO POWER  PP1670  Heat Shrink Tubing, Pack of 12 6" Pieces, 19.1 mm, 0.752 ", 2:1, Black, 6 ", 152.4 mm

PRO POWER PP1670
Technical Data Sheet (264.40KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The PP1670 is a black standard Heat Shrink Tubing made of polyolefin and offers 2:1 shrink ratio.
  • 75°C Minimum recommended shrink temperature
  • -55 to 125°C Operating temperature range

 

Product Information

I.D. Supplied - Metric:
19.1mm
I.D. Supplied - Imperial:
0.752"
Shrink Ratio:
2:1
Shrink Tubing / Boot Colour:
Black
Length - Imperial:
6"
Length - Metric:
152.4mm
I.D. Recovered Max - Metric:
9.53mm
I.D. Recovered Max - Imperial:
0.375"
Shrink Tubing / Boot Material:
PO (Polyolefin)
Product Range:
-
RoHS Compliant:
Yes
Body Material:
Polyolefin
I.D. Max Recovered:
9.53
Colour:
Black
SVHC:
To Be Advised
I.D. Supplied:
19.1

Find similar products  grouped by common attribute

Applications

  • Safety;
  • Defence, Military & Aerospace

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Heat Shrink Tubing, 19.1 mm, 0.752 ", 2:1, Black, 50 ft, 15.24 m

3M

16 in stock

Price for: Spool of 50

1+ $38.55 25+ $36.12 50+ $33.88 100+ $31.86

Buy

Heat Shrink Tubing, 25.4 mm, 1 ", 2:1, Black, 50 ft, 15.24 m

3M

33 in stock

Price for: Spool of 50

1+ $45.82 25+ $42.92 50+ $40.27 100+ $37.86

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.