Low

PRO POWER  PP1666  Heat Shrink Tubing, Pack of 24 6" Pieces, 4.78 mm, 0.188 ", 2:1, Black, 6 ", 152.4 mm

PRO POWER PP1666
Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PP1666
Newark Part No.:
46M2388
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The PP1666 is a black standard Heat Shrink Tubing made of polyolefin and offers 2:1 shrink ratio.
  • 75°C Minimum recommended shrink temperature
  • -55 to 125°C Operating temperature range

 

Product Information

I.D. Supplied - Metric:
4.78mm
I.D. Supplied - Imperial:
0.188"
Shrink Ratio:
2:1
Shrink Tubing / Boot Colour:
Black
Length - Imperial:
6"
Length - Metric:
152.4mm
I.D. Recovered Max - Metric:
2.39mm
I.D. Recovered Max - Imperial:
0.094"
Shrink Tubing / Boot Material:
PO (Polyolefin)
Product Range:
-
RoHS Compliant:
Yes
Body Material:
Polyolefin
I.D. Max Recovered:
2.39
Colour:
Black
SVHC:
To Be Advised
I.D. Supplied:
4.78

Find similar products  grouped by common attribute

Applications

  • Safety;
  • Defence, Military & Aerospace

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Similar Products