Low

PRO POWER  PP1655  Heat Shrink Tubing, Pack of 25 4' Pieces, 6.35 mm, 0.25 ", 2:1, Black, 4 ft, 1.2 m

PRO POWER PP1655
Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PP1655
Newark Part No.:
46M2377
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The PP1655 is a black standard Heat Shrink Tubing made of polyolefin and offers 2:1 shrink ratio.
  • 75°C Minimum recommended shrink temperature
  • -55 to 125°C Operating temperature range

 

Product Information

I.D. Supplied - Metric:
6.35mm
I.D. Supplied - Imperial:
0.25"
Shrink Ratio:
2:1
Shrink Tubing / Boot Colour:
Black
Length - Imperial:
4ft
Length - Metric:
1.2m
I.D. Recovered Max - Metric:
3.18mm
I.D. Recovered Max - Imperial:
0.125"
Shrink Tubing / Boot Material:
PO (Polyolefin)
Product Range:
-
RoHS Compliant:
Yes
Body Material:
Polyolefin
I.D. Max Recovered:
3.18
Colour:
Black
SVHC:
To Be Advised
I.D. Supplied:
6.35

Find similar products  grouped by common attribute

Applications

  • Safety
  • Defence, Military & Aerospace

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Heat Shrink Tubing, FIT 221V, Pack of 25 4' Pieces, 6.35 mm, 0.25 ", 2:1, Black, 4 ft, 1.2 m

ALPHA WIRE

34 in stock

Price for: Pack of 25

1+ $54.75 5+ $51.95 10+ $49.44 15+ $47.49

Buy

Heat Shrink Tubing, Pack of 12 4' Pieces, 6.35 mm, 0.25 ", 2:1, Black, 4 ft, 1.2 m

3M

19 in stock

Price for: Pack of 12

1+ $23.72 25+ $22.22 50+ $20.85 100+ $19.60

Buy

Similar Products