Low

PRO POWER  PP1651  Heat Shrink Tubing, Pack of 25 4' Pieces, 1.6 mm, 0.063 ", 2:1, Black, 4 ft, 1.2 m

PRO POWER PP1651
Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PP1651
Newark Part No.:
46M2373
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

I.D. Supplied - Metric:
1.6mm
I.D. Supplied - Imperial:
0.063"
Shrink Ratio:
2:1
Shrink Tubing / Boot Colour:
Black
Length - Imperial:
4ft
Length - Metric:
1.2m
I.D. Recovered Max - Metric:
0.787mm
I.D. Recovered Max - Imperial:
0.031"
Shrink Tubing / Boot Material:
PO (Polyolefin)
Product Range:
-
RoHS Compliant:
Yes
Body Material:
Polyolefin
I.D. Max Recovered:
0.787
Colour:
Black
SVHC:
To Be Advised
I.D. Supplied:
1.6

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Heat Shrink Tubing, Pack of 25 4' Pieces, 1.6 mm, 0.063 ", 2:1, Black, 4 ft, 1.2 m

PRO POWER

14 in stock

Price for: Pack of 25

1+ $48.50 10+ $41.61 25+ $36.84 50+ $33.00

Buy

Similar Products