Low

PP1644 - 

Heat Shrink Tubing, 9.525 mm, 0.375 ", 2:1, Black, 100 ft, 30.5 m

PRO POWER PP1644

The actual product may differ from image shown

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PP1644
Newark Part No.:
46M2366
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
9.525mm
:
0.375"
:
2:1
:
Black
:
100ft
:
30.5m
:
4.775mm
:
0.188"
:
PO (Polyolefin)
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PP1644 is a black Heat Shrink Tubing made of polyolefin. The Pro-Power® MIL-SPEC polyolefin heat-shrink tubing is used as electrical insulation over cable splices and termination, lightweight harness covering and wire bundling.
  • Meets military specification MIL-DTL-23053/5
  • -55 to 125°C Operation temperature range

Applications

Maintenance & Repair, Defence, Military & Aerospace

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

3M

Heat Shrink Tubing, 9.525 mm, 0.375 ", 2:1, Black, 100 ft, 30.5 m

28 in stock

Spool of 100

1+ $47.54 25+ $44.54 50+ $41.79 100+ $39.29

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

95F7518 - Heat Shrink Tubing, 9.525 mm, 0.375 ", 2:1, Black, 100 ft, 30.5 m

05H8957 - Heat Shrink Tubing, 0.015 mm, 0.375 ", 2:1, Transparent, 48 ", 1.22 m

No longer stocked:: No Longer Manufactured:: true